Honeywell 1NT1-51
Toggle Switch, SPDT, Momentary, 10 A, @ , 125V, Screw, NT Series
Mfr. Part #: 1NT1-51 / RS Stock #: 70988063
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Type
Bat
Contact Form
SPDT
Current Rating
10 A
Mounting Type
Panel Mount
Number of Positions
3
Operation
Momentary
Series
NT Series
Standards
L192: 10 A-125, 250, 277 Vac; 1/4 Hp-125 Vac; 1/2 Hp-250, 277 Vac; 3 A-125 Vac ”L”
Termination
Screws
Type
Toggle
Voltage Rating
125 VAC VAC
Overview
MICRO SWITCH NT Series Toggle Switch, 1 pole, 3 position, Screw terminal, Standard Lever. MICRO SWITCH NT Series toggle switches meet the need for a rugged, cost-effective toggle switch. Quality construction features include a seal between the toggle lever and bushing, and between the cover and case. These switches can be used where panels are subject to splashes, hosedowns, or outdoor environments. The "Easy-Start" threaded bushing enables quick alignment of mounting nut to decrease the chance of cross threading. The panel stand-off with O-ring feature available on some listings, eliminates the need for behind-the-panel hardware, provides uniform panel height, and provides a panel to cover seal.
Features:
NEMA 3, 3R, 4, 13 and IP67/68 environmental sealing for demanding applications
UL recognized, CSA certified, and CE certified for global use 1-, 2-, and 4-pole options to meet a variety of circuitry requirements
2- or 3-position maintained and momentary action to meet circuit and actuator requirements
Optional step-case design provides added space between terminals to prevent shorting
Features: