Skip to content

Heyco M4524GCJ-SM

Liquid Tight Cordgrip, Black, IP Rating IP68, SMCG Series

Mfr. Part #: M4524GCJ-SM / RS Stock #: 72139389

Heyco

Heyco M4524GCJ-SM

Mfr. Part #: M4524GCJ-SM
RS Stock #: 72139389

Description

Liquid Tight Cordgrip, Black, IP Rating IP68, SMCG Series

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

50

$10.87

100

$9.56

Additional Inventory

Minimum Qty: 50
Multiples Of: 50
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
SMCG 1 1/4
Bushing Material
TPE
Color
Black
Conductor Size
8.9 in
Family Name
Fittings and Conduits
Features
Approved For Nema 4, 4x, 6 And 6P Applications ; Break-Thru Skinned-Over Glands In The Solar Masthead Ii Cordgrips Offer Flexibility To Use From 1 To 31 Of The Available Holes While Still Providing A Liquid Tight Seal Around The Wire ; Contact Heyco For Other Sizes And Gland Configurations ; Designed For Solar Rooftop Or Combiner Box Installations ; Generous Wrenching Flats For Ease Of Assembly ; Ip 68 Rated ; Integral Sealing Ring Ensures A Superior Seal At The Clearance Or Threaded Mounting Hole Location ; Every Time ; No Disassembly Required For Installation ; Provide A Watertight Seal For Pv Module Output Leads To Inverters ; Secure Input Pv Leads From Solar Panel Array Strings To Fuse Holder Hookup Within Solar Combiner Boxes ; Solar Masthead Ii Cordgrips Provided With Assembled Metal Locknut ; Uv Resistant Nylon Construction With Tpe Sealing Gland Resists Salt Water ; Weak Acids ; Gasoline ; Alcohol ; Oil ; Grease ; And Common Solvents ; Use In Some Residential Rooftop Solar Applications May Eliminate The Need For Combiner Box When Appropriate Threaded Adaptor Is Used
IP Rating
IP68
Material
Nylon
Number of Conductors
7
Overall Length
2.69 in
Thread Length
0.78 in

Overview

Heyco Break-Thru Skinned-Over glands offer the flexibility to use fewer of the available holes while still providing a liquid tight seal around the conductors. Consult Heyco for additional Skinned-Over gland number, size, and hub configurations | Heyco Multi-hole glands provide the widest range of conductor through-hole size and number configurations, many of which are agency approved | Integral Sealing Ring ensures a superior seal at the clearance or threaded mounting hole location, every time | IP 68 rated | Approved for NEMA 4, 4X, 6 and 6P applications | Cordgrips are made of nylon construction with TPE sealing glands that resist salt water, weak acids, gasoline, alcohol, oil, grease, and common solvents | For body part dimensions see NPT Cordgrips | Multi-hole glands are only to be used with Heyco Liquid Tight Cordgrips and are not sold separately | Consult Heyco for Cordgrips molded in other colors