Skip to content

Heyco 9620

Hole Plug, EVA/LDPE, Black, Hole Size 1.0900-1.1200 in, SMP Series

Mfr. Part #: 9620 / RS Stock #: 72144621

Heyco

Heyco 9620

Mfr. Part #: 9620
RS Stock #: 72144621

Description

Hole Plug, EVA/LDPE, Black, Hole Size 1.0900-1.1200 in, SMP Series

In Stock:

1580

Price

Qty.

Standard Price

20

$0.14578

100

$0.14214

200

$0.13922

400

$0.1363

1000

$0.13339

2000

$0.13047

Additional Inventory

  • This item cannot be backordered online. Maximum order amount is 1580
Minimum Qty: 20
Multiples Of: 20
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Application
Closes unneeded sheet metal panel holes in equipment such as automobile bodies, tanks, refrigeration units, etc
Color
Black
Diameter
1.47 in
Dimensions
0.35 in H
Features
Close Unneeded Sheet Metal Panel Holes In Equipment Such As Automobile Bodies ; Tanks ; Refrigeration Units and Etc. ; For Easier To Install Sheet Metal Plugs Made From Flexible Santoprene ; See Heyco Metric Ergonomic Plugs ; Recessed Button Head Style ; Retaining Bead Snaps Easily Into Place
Hole Size
1.0900-1.1200 in
Material
EVA ; LDPE
Overall Height
0.35 in
Panel Thickness
0.0200-0.1800 in
Temperature Range
-94 to 150 F ; -98 to 140 °C

Overview

Close unneeded sheet metal panel holes in equipment such as automobile bodies, tanks, refrigeration units, etc.
Recessed button head style.
Retaining bead snaps easily into place.
For easier to install Sheet Metal Plugs made from flexible Santoprene, see Heyco Metric Ergonomic Plugs.