Heyco 8436
Conduit, PVC, Gray, Temperature Range -4 to 167 F, HF Series
Mfr. Part #: 8436 / RS Stock #: 72131466
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$172.95
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Bending Radius
11.1000 in
Color
Gray
Features
Also Use With Npt Quick Twist Fittings. Straight Or Sweep ; Appro ved For Direct Burial ; Smooth Inside For Easier Wire Pulling; No Hazardous Sharp Edges Or Burrs; Will Not Damage Conductors ; Suitable For Indoor/Outdoor Use: H vac Equipment, Machine Tools, Marine Equipment, Motors And Controls, Printing Equipment, Pumps, Refrigeration Equipment ; Sunlight Resistant ; Temperature Ratings: 80 C (176 F) Dry, 70 C (158 F) Oil Resistance, 60 C (140 F) Wet Locations ; Use With Nylon Heyco-Flex Connectors; Straight Or Snap-In, Or Sweep ; voltage Rating: 6 v ; Integral Rigid And Flexible P vc Construction ; Lightweight And Lower Installed Cost ; May Also Be Used With Heyco’S Metallic Fittings For Liquid Tight Conduit: Straight-Thru Or 90° Sweep ; Mounting Brackets Are A vailable ; Order Part No. 8340, Hf-28 Cutting Tool, For Cutting Heyco-Flex Conduit And Tubing Cleanly And E venly ; Passes Submersion Test Of 70 Psi ; Resists Abuse, PullAnd Crushing ; Resists Corrosion, Abrasion, Oil, Water, Acid, Metal Sha vingsAnd Rough En vironments
Flammability Rating
VW1
Inside Width
2.0300 in
Material
Polyvinyl Chloride (PVC)
Outer Diameter
2.3600 in
Series
HF Series
Temperature Range
-4 to 167 F
Overview
Smooth inside for easier wire pulling; no hazardous sharp edges or burrs; will not damage conductors | Lightweight and lower installed cost | Integral rigid and flexible PVC construction | Use with nylon Heyco-Flex Connectors; Straight or Snap-in, or Sweep | Also use with NPT Quick Twist Fittings. Straight or Sweep | May also be used with Heyco’s Metallic Fittings for Liquid Tight Conduit: Straight-Thru or 90° Sweep | Resists corrosion, abrasion, oil, water, acid, metal shavings, and rough environments | Resists abuse, pull, and crushing | Approved for direct burial | Sunlight resistant | Suitable for indoor/outdoor use: HVAC Equipment, Machine Tools, Marine Equipment, Motors and Controls, Printing Equipment, Pumps, Refrigeration Equipment | Temperature ratings: 80°C (176°F) DRY, 70°C (158°F) OIL Resistance, 60°C (140°F) WET locations | Passes submersion test of 70 psi | Voltage rating: 600V | Mounting brackets are available | Order Part No. 8340, HF-28 Cutting Tool, for cutting Heyco-Flex conduit and tubing cleanly and evenly