Skip to content

Heyco 3546

Plug, Nylon 6/6, Gray, Length 0.8100 in, LTTP Series

Mfr. Part #: 3546 / RS Stock #: 72140035

Heyco

Heyco 3546

Mfr. Part #: 3546
RS Stock #: 72140035

Description

Plug, Nylon 6/6, Gray, Length 0.8100 in, LTTP Series

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

400

$0.81

Additional Inventory

Minimum Qty: 400
Multiples Of: 400
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Color
Gray
Features
Approximate Head Thickness: 0.21 in. (5,3 mm). Thickness May Vary ; Electrically Non-Conductive Nylon 6/6 ; Threaded Plugs For Hydraulic And Pneumatic Applications ; Ul Rated For Type Nema 3R, 4 And 4x Applications ; Hex Shaped Head With Slot For Wrench Or Screwdriver Installation ; Ip 68 Rated ; Integral Sealing Ring Ensures A Superior Seal At Mounting Hole Location, Every Time ; Lower Cost Option Over Brass Or Steel Npt And Pg Plugs ; Non-Corrosive-Resist Salt Water, Weak Acids, Gasoline, Alcohol, Oil, GreaseAnd Common Solvents ; Provide A Liquid-Tight Seal Up To 70 Psi ; Resist Oil And Heat Up To 221 F (105 C) ; Seal Threaded Openings And Protect Against Contamination And Moisture
Flammability Rating
94V-2
IP Rating
IP68
Material
Nylon 6/6
Series
LTTP Series
Temperature Range
-40 to 221 F
Thread Size
3/8 AWG
Thread Type
NPT

Overview

Integral sealing ring ensures a superior seal at mounting hole location, every time | IP 68 Rated | UL Rated for type NEMA 3R, 4 and 4X applications | Provide a liquid-tight seal up to 70 psi | Threaded plugs for hydraulic and pneumatic applications | Seal threaded openings and protect against contamination and moisture | Lower cost option over brass or steel NPT and PG plugs | Non-corrosive-resist salt water, weak acids, gasoline, alcohol, oil, grease, and common solvents | Resist oil and heat up to 221°F (105°C) | Approximate Head Thickness: .21" (5,3 mm). Thickness may vary | Hex shaped head with slot for wrench or screwdriver installation | Electrically non-conductive Nylon 6/6