Skip to content

Heyco 3103

Hole Plug, Nylon, White, Hole Size 1.25 in, Panel Thickness 0.25 in, DPT Series

Mfr. Part #: 3103 / RS Stock #: 72139845

Heyco

Heyco 3103

Mfr. Part #: 3103
RS Stock #: 72139845

Description

Hole Plug, Nylon, White, Hole Size 1.25 in, Panel Thickness 0.25 in, DPT Series

In Stock:

209

Price

Qty.

Standard Price

2

$0.272

50

$0.26112

100

$0.25568

250

$0.25024

500

$0.2448

1000

$0.23936

2500

$0.23392

Additional Inventory

Minimum Qty: 2
Multiples Of: 2
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Application
For use in panels thicker than .125” (3,2 mm)
Color
White
Diameter
1.38 in
Dimensions
0.56 in H
Features
Approximate Head Thickness: 0.062 in. (1,6 mm). Thickness May Vary ; Available In Multiple Sizes For Use In 0.375 in. (9,5 mm) To 2.000 in. (50,8 mm) Diameter Holes For Panel Thickness Up To 0.250 in. (6,4 mm) ; Convex, Matte Finish Head Tapers To A Thin Edge ; Locking Fingers In Fractional Increments Up To The Maximum Panel Thickness ; Locking Fingers Snap Into Holes With Fingertip Pressure For Quick And Easy Installation ; Withstand A Push Back Force Of 35 Pounds
Flammability Rating
94V-2
Hole Size
1.25 in
Material
Nylon
Mounting Hole Diameter
1.25 in
Overall Height
0.56 in
Panel Thickness
0.25 in
Standards
Recognized under the Component Program of Underwriters' Laboratories File E51579 ; Certified by the Canadian Standards Association File 8919
Temperature Range
-40 to 221 F

Overview

For use in panels thicker than .125" (3,2 mm). Close unneeded panel holes and electrical knock-outs. Locking fingers snap into holes with fingertip pressure for quick and easy installation. Convex, matte finish head tapers to a thin edge. Locking fingers in fractional increments up to the maximum panel thickness. Withstand a push back force of 35 pounds. Available in multiple sizes for use in .375" (9,5 mm) to 2.000" (50,8 mm) diameter holes for panel thickness up to .250" (6,4 mm). Approximate Head Thickness: .062" (1,6 mm). Thickness may vary.