Skip to content

Heyco 2864

Snap Bushing, Nylon, Mounting Hole Diameter 0.8750 in, SBT Series

Mfr. Part #: 2864 / RS Stock #: 72139728

Heyco

Heyco 2864

Mfr. Part #: 2864
RS Stock #: 72139728

Description

Snap Bushing, Nylon, Mounting Hole Diameter 0.8750 in, SBT Series

In Stock:

4684

Price

Qty.

Standard Price

8

$0.0631

Additional Inventory

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 8
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Color
Black
Features
Flexible Shutters Adjust To AcCommodate And Support Any Shape From 0.125 in. (3,2 mm) To A Maximum Inside Diameter Of 0.812 in. (20,6 mm) ; For Use In Mounting Panels 0.062 in. (1,6 mm) And Thinner ; Absorb Vibration And Cushion And Insulate Cables ; Tubing ; Hoses Or Shafts With Limited Internal Clearance ; Fingertip Pressure Snap-Locks The Bushing Into Its Mounting Hole
Flammability Rating
94V-2
Head Width
1.16 in
Inner Diameter
0.7500 in
Material
Nylon 6/6
Mounting Hole Diameter
1 in
Overall Height
0.25 in
Panel Thickness
0.062 in
Standards
Recognized under the Component Program of Underwriters' Laboratories File E15331 ; Certified by the Canadian Standards Association File 8919
Temperature Range
-4 to 221 F

Overview

For use in mounting panels .062" (1,6 mm) and thinner. Absorb vibration and cushion and insulate cables, tubing, hoses or shafts with limited internal clearance. Flexible shutters adjust to accommodate and support any shape from .125" (3,2 mm) to a maximum inside diameter of .812" (20,6 mm). Fingertip pressure snap-locks the bushing into its mounting hole.