Heyco 2850
Shorty Bushing, Black, Nylon, Mounting Hole Diameter 0.8750 in, B Series
Mfr. Part #: 2850 / RS Stock #: 72139221
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$0.12807
10
$0.10886
25
$0.09989
50
$0.09221
100
$0.0858
500
$0.0794
1000
$0.07044
Additional Inventory
Manufacturer Lead Time:
7 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Color
Black
Features
Available In Multiple Sizes For Use In Mounting Holes From 0.187 in. (4,7 mm) To 1.093 in. (27,8 mm) ; For Use In Panels 0.062 in. (1,6 mm) And Thinner ; Insulate And Isolate Electric Or TeleCommunications Cables As Well As Low Rpm Shafts And Push-Pull Rods ; Insulating Feed-Thru Bushings For Limited Internal Clearance Minimum 0.125 in. (3,2 mm) Applications ; Locking Fingers Hold Securely After Only Fingertip Pressure Snap-In Installation ; Locking Fingers In Fractional Increments Up To The Maximum Panel Thickness ; Lower Overall Height Protrudes Less Through Thin Mounting Panels; Thus Shorty Bushings Occupy Less in. Real Estate in. Inside Your Application
Flammability Rating
94V-2
Head Width
0.94 in
Inner Diameter
0.7500 in
Material
Nylon 6/6
Mounting Hole Diameter
0.875 in
Overall Height
0.25 in
Panel Thickness
0.062 in
Standards
Recognized under the Component Program of Underwriters' Laboratories File E15331 ; Certified by the Canadian Standards Association File 8919
Temperature Range
-4 to 221 F
Overview
For use in panels .062" (1,6 mm) and thinner.
Lower overall height protrudes less through thin mounting panels; thus Shorty Bushings occupy less "real estate" inside your application.
Insulating feed-thru bushings for limited internal clearance minimum .125" (3,2 mm) applications.
Insulate and isolate electric or telecommunications cables as well as low RPM shafts and push-pull rods.
Locking fingers hold securely after only fingertip pressure snap-in installation.
Locking fingers in fractional increments up to the maximum panel thickness.
Available in multiple sizes for use in mounting holes from .187" (4,7 mm) to 1.093" (27,8 mm).