Skip to content

Heyco 2509

Hole Plug, Nylon, Black, Hole Size 0.875 in, Panel Thickness 0.125 in, DD Series

Mfr. Part #: 2509 / RS Stock #: 72068379

Heyco

Heyco 2509

Mfr. Part #: 2509
RS Stock #: 72068379

Description

Hole Plug, Nylon, Black, Hole Size 0.875 in, Panel Thickness 0.125 in, DD Series

In Stock:

3394

Price

Qty.

Standard Price

1

$0.15

5

$0.138

10

$0.1275

100

$0.117

250

$0.105

500

$0.093

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Application
Closes unused strain relief mounting holes or Double D holes punched or molded with two opposing flats
Color
Black
Diameter
1.016 in
Dimensions
0.45 in H
Features
Approximate Head Thickness: 0.063 in. (1,6 mm). Thickness May Vary ; Closes Unused Strain Relief Mounting Holes Or Double D Holes Punched Or Molded With Two Opposing Flats ; Convex, Matte Finish Head Tapers To A Thin Edge ; For Double D Mounting Hole Punches ; Locks Firmly In Panels Up To 0.157 in. (4,0 mm) Thick ; Quick And Easy Installation ; Recognized Under The Component Program Of Underwriters' Laboratories, File E330194 To Both Canadian And U.S. Requirements ; Use Our Rectangular Plugs #1890 And #1892 To Fill Unneeded Square Lockit™ Strain Relief Mounting Holes
Flammability Rating
94V-2
Hole Size
0.875 in
Material
Nylon
Mounting Hole Diameter
0.875 in
Overall Height
0.45 in
Panel Thickness
0.125 in
Standards
Recognized under the Component Program of Underwriters' Laboratories File E51579 ; Certified by the Canadian Standards Association File 8919
Temperature Range
-40 to 221 F

Overview

Close unwanted Strain Relief mounting holes or other double faced or Double D holes punched or molded with two opposing flats. Convex, matte finish head tapers to a thin edge. Quick and easy installation. Lock firmly in panels up to .125" (3,2 mm) thick. Locking fingers in fractional increments up to the maximum panel thickness. Approximate Head Thickness: .062" (1,6 mm). Thickness may vary. Recognized under the Component Program of Underwriters' Laboratories, File E330194 to both Canadian and U.S. Requirements | Closes unused strain relief mounting holes or Double D holes punched or molded with two opposing flats | Convex, matte finish head tapers to a thin edge | Quick and easy installation | Locks firmly in panels up to .157" (4,0 mm) thick | Use our rectangular plugs #1890 and #1892 to fill unneeded square Lockit™ Strain Relief mounting holes | Approximate Head Thickness: .063" (1,6 mm). Thickness may vary | For Double D Mounting Hole Punches