Skip to content

Heyco 2426

Plug, Nylon 6/6, Black, 19.1000 mm, Height 14.3000 mm, VPT Series

Mfr. Part #: 2426 / RS Stock #: 72243670

Heyco

Heyco 2426

Mfr. Part #: 2426
RS Stock #: 72243670

Description

Plug, Nylon 6/6, Black, 19.1000 mm, Height 14.3000 mm, VPT Series

In Stock:

600

Price

Qty.

Standard Price

1

$0.30

5

$0.276

10

$0.255

100

$0.234

250

$0.21

500

$0.186

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Color
Black
Dimensions
0.56 in H
Features
Approximate Head Thickness: 0.062 in. (1,6 mm). Thickness May Vary ; Convex, Matte Finish Head Tapers To A Thin Edge ; Heyco Louvered Plugs Available. ; Lock Firmly Into Panel Up To 0.250 in. (6,4 mm) Thick ; Locking Fingers In Fractional Increments Up To The Maximum Panel Thickness ; Multiple Sizes For Use In 0.5 in. (12,7 mm) To 4.0 in. (101,6 mm) Diameter Holes ; Permit The Passage Of Air For Ventilation And Heat Dissipation ; Quick And Easy Installation With Only Fingertip Pressure ; Vp-5 Through Vp-875 Have 0.094 in. (2,4 mm) Diameter Vent Holes. All Other Sizes Have 0.125 in. (3,2 mm) Diameter Vents
Flammability Rating
94V-2
Head Size
23.0000 mm
Material
Nylon 6/6
Mounting Hole Diameter
19.1 mm
Temperature Range
-40 to 105 C

Overview

Permit the passage of air for ventilation and heat dissipation | Quick and easy installation with only fingertip pressure | Convex, matte finish head tapers to a thin edge | VP-500 through VP-875 have .094" (2,4 mm) diameter vent holes. All other sizes have .125" (3,2 mm) diameter vents | Lock firmly into panel up to .250" (6,4 mm) thick | Locking fingers in fractional increments up to the maximum panel thickness | Multiple sizes for use in .500" (12,7 mm) to 4.000" (101,6 mm) diameter holes | Approximate Head Thickness: .062" (1,6 mm). Thickness may vary | Heyco Louvered Plugs available.