Skip to content

Heyco 1247

Strain Relief Bushing, Nylon 6/6, Mounting Hole Size 0.8750 in, SR Series

Mfr. Part #: 1247 / RS Stock #: 72068298

Heyco

Heyco 1247

Mfr. Part #: 1247
RS Stock #: 72068298

Description

Strain Relief Bushing, Nylon 6/6, Mounting Hole Size 0.8750 in, SR Series

In Stock:

4870

Price

Qty.

Standard Price

1

$0.21

50

$0.1953

100

$0.189

250

$0.1827

500

$0.1764

1000

$0.1701

2000

$0.1638

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Bushing Material
Nylon 6/6
Color
Black
Dimensions
0.75 in L
Features
Consult Heyco For Other Wire Types And Sizes ; Corresponding Mounting Hole Plugs Can Be Used To Fill Blank/Unused Mounting Holes And Thus Allow For A Single Panel Design For Multiple Applications ; Protects The Lifeline Of Your Electric/Electronic Products By Absorbing The Forces Of Pull, PushAnd Twist That May Be Exerted On The Flexible Power Cord ; Securely Anchors, InsulatesAnd Protects Cable At Panel Entry Points ; Sizes Sr 7-Series To Sr 9-Series For Mounting Hole Diameters From 0.875 in. (22,2 mm) To 1.187 in. (28,6 mm) ; Sizes For Thin 0.062 in. (1,6 mm) Panel Available: Sr 8N-2. See Chart For Details
Flammability Rating
94V-2
Material
Nylon 6/6
Mounting Hole Size
0.875 in
Panel Thickness
0.1250 in
Temperature Range
-40 to 221 F

Overview

Protects the lifeline of your electric/electronic products by absorbing the forces of pull, push, and twist that may be exerted on the flexible power cord | Securely anchors, insulates, and protects cable at panel entry points | Sizes SR 7-Series to SR 9-Series for mounting hole diameters from .875" (22,2 mm) to 1.187" (28,6 mm) | Sizes for thin .062" (1,6 mm) panel available: SR 8N-2. See chart for details | Corresponding Mounting Hole Plugs can be used to fill blank/unused Mounting Holes and thus allow for a single panel design for multiple applications | Consult Heyco for other wire types and sizes