Heyco 1207
Strain Relief Bushing, Nylon 6/6, Mounting Hole Size 0.6250 in, SR Series
Mfr. Part #: 1207 / RS Stock #: 72068293
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$0.13
50
$0.1209
100
$0.117
250
$0.1131
500
$0.1092
1000
$0.1053
2000
$0.1014
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Bushing Material
Nylon 6/6
Color
Black
Dimensions
0.58 in L
Features
Consult Heyco For Other Wire Types And Sizes ; Corresponding Mounting Hole Plugs Can Be Used To Fill Blank/Unused Mounting Holes And Thus Allow For A Single Panel Design For Multiple Applications ; Protects The Lifeline Of Your Electric/Electronic Products By Absorbing The Forces Of Pull, PushAnd Twist That May Be Exerted On The Flexible Power Cord ; Sr 7N-2 ; Securely Anchors, InsulatesAnd Protects Cables At Panel Entry Points ; See Chart For Details ; Sizes Sr 6-Series To Sr 7-Series For Mounting Hole Diameters From 0.625 in. (15,9 mm) To 0.781 in. (19,8 mm) ; Sizes For Thin 0.062 in. (1,6 mm) Panel Available:
Flammability Rating
94V-2
Material
Nylon 6/6
Mounting Hole Size
0.625 in
Panel Thickness
0.1250 in
Temperature Range
-40 to 221 F
Overview
Protects the lifeline of your electric/electronic products by absorbing the forces of pull, push, and twist that may be exerted on the flexible power cord | Securely anchors, insulates, and protects cables at panel entry points | Sizes SR 6-Series to SR 7-Series for mounting hole diameters from .625" (15,9 mm) to .781" (19,8 mm) | Sizes for thin .062" (1,6 mm) panel available: | SR 7N-2 | See chart for details | Corresponding Mounting Hole Plugs can be used to fill blank/unused Mounting Holes and thus allow for a single panel design for multiple applications | Consult Heyco for other wire types and sizes