Skip to content

HellermannTyton T120MR9K2

Tie, Natural, 16-1/4" (Approx.), 0.30 ". (Approx.), Screw Mount

Mfr. Part #: T120MR9K2 / RS Stock #: 70717879

HellermannTyton

HellermannTyton T120MR9K2

Mfr. Part #: T120MR9K2
RS Stock #: 70717879

Description

Tie, Natural, 16-1/4" (Approx.), 0.30 ". (Approx.), Screw Mount

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

50

$1.25

100

$1.20

250

$1.17

500

$1.15

1000

$1.12

Additional Inventory

Minimum Qty: 50
Multiples Of: 50
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Approximate Length
15.50 in
Color
Natural
Material
Polyamide 6/6
Mounting Type
Tie
Primary Type
Self-Affixing Cable Ties
Series
Tensile Strength
120 lbs.
UPC Code
089306059325

Overview

Cable Ties Polyamide 6.6 standard T150LL:

These cable ties are used for routing, bundling and securing of cables, pipes and hoses.

Features:
  • Available in a wide range of materials and sizes
  • High tensile strength with very low insertion force
  • Only high quality plastic is used meeting recycling targets
  • Inside serrated cable ties for a strong hold onto bundles
  • Ergonomic bent tail offers quick and simple installation
  • Easy application either manually or with an application tool