HellermannTyton SNP610M4
SNAPPER HOSE CLAMP, Min BUN. DIA .449FT, MAX. BUN. DIA .511FT, POM, White
Mfr. Part #: SNP610M4 / RS Stock #: 70717870
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$0.40619
100
$0.38995
250
$0.38182
500
$0.3737
1000
$0.36558
2500
$0.35745
5000
$0.34933
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Color
White
Material
Polyacetal
Package Quantity
1000
Primary Type
Clips and Clamps
UPC Code
089306056058
Wall Thickness
1.8 mm
Overview
HellermannTyton snapper hose clamps are designed to provide a quick, ratcheted closure reducing installation time. The design also allows the clamp to be easily removed and re-applied when necessary. Snappers are made of high performing materials providing stability in a variety of diverse environments. Available in 32 standard sizes.
Features
Designed for quick, ratcheted installation and can be released and reused.
Polyacetal material resists chemicals, corrosion and UV rays making it suitable for extreme environments.
Features