Skip to content

HellermannTyton 596-00413

Foam Nameplate,1.25"X1.25" Button Label With .88"Hole, PET, Black, 500/Roll

Mfr. Part #: 596-00413 / RS Stock #: 70400322

HellermannTyton

HellermannTyton 596-00413

Mfr. Part #: 596-00413
RS Stock #: 70400322

Description

Foam Nameplate,1.25"X1.25" Button Label With .88"Hole, PET, Black, 500/Roll

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$325.27

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Reel of 250
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Color
Black
Labels per Row
1
Material
Polyester (PET)
Operating Temperature
-40 to 300 °F
Package Quantity
250 ft
Packaging
Reel
Primary Type
Labels
UPC Code
089306309277

Overview

Foam Nameplate labels are designed to replace plastic and metal engraved phenolic plates commonly found on electrical control panels. The labels provide the look and feel of a plastic engraved or metal plate, but at a fraction of the cost. Labels can be printed using HellermannTyton Tagprint Pro labeling software and can include printed logos, barcodes and text of almost any size and type.

Features
  • Foam Nameplate labels are less costly than plastic or metal engraved plates, saving material costs.
  • Foam Nameplate labels conform to textured and other low energy surfaces ensuring the labels stay in place for the life of the product.
  • Labels are UV and chemical resistant for long life in an industrial environment.
  • Foam nameplate labels are printable using a thermal transfer printer for complete control and on-demand creation of labels.