Skip to content

HellermannTyton 157-00296

Fir Tree Mount Cable Tie, 0.26" Mounting Hole, 50lb, Black

Mfr. Part #: 157-00296 / RS Stock #: 71380338

HellermannTyton

HellermannTyton 157-00296

Mfr. Part #: 157-00296
RS Stock #: 71380338

Description

Fir Tree Mount Cable Tie, 0.26" Mounting Hole, 50lb, Black

In Stock:

47945

Price

Qty.

Standard Price

1

$0.17053

50

$0.16201

100

$0.1586

250

$0.15519

500

$0.15178

1000

$0.14836

2000

$0.14495

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Approximate Length
6.60 in
Color
Black
Dimensions
0.00 in W
Material
Polyamide 6/6
Operating Temperature
-40 to 105 °C
Tensile Strength
50 lbs.
UPC Code
089306401124