HARTING 20825010001
preLink RJ45 Keystone straight Cat6a w/AWG 24-22 termination block
Mfr. Part #: 20825010001 / RS Stock #: 70575369
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$13.68
5
$12.58
10
$11.42
50
$10.53
100
$9.85
500
$9.30
1000
$8.48
Additional Inventory
On order:
86
Manufacturer Lead Time:
2 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Angle
Straight Degree(s)
Cable Type
Cat 6a
Connector Type Cable end 1
RJ45
Connector Type Cable end 2
IEC 60603-7
Number of Contacts
8
Primary Type
RJ45
Temperature, Rating
-40 to 70 °C
Wire Size
22-24 AWG
Overview
HARTING's Ha-VIS preLink® is a complete solution for implementing Ethernet cabling. This system solution is a comprehensive product range that offers versatile swappable mating profiles, device interfaces and corresponding junction boxes.
The Ha-VIS preLink® termination block is at the heart of the system: it can be wired with total safety in one step using our preLink® crimping tool. This ensures that your cabling remains versatile and sustainable into the future – with 100% process reliability!