Skip to content

HARTING 09459711111

Network Cable, Wt 350.00 g, Cable Lng 9.00 m, RJ45 Series

Mfr. Part #: 09459711111 / RS Stock #: 70730872

HARTING

HARTING 09459711111

Mfr. Part #: 09459711111
RS Stock #: 70730872

Description

Network Cable, Wt 350.00 g, Cable Lng 9.00 m, RJ45 Series

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

10

$57.89

50

$53.07

1000

$49.94

5000

$46.30

10000

$43.17

25000

$41.08

Additional Inventory

Manufacturer Lead Time:

5 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 10
Multiples Of: 10
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Cable Length
9 m
Cable Type
Copper Cable (Round)
Connector Type Cable end 1
HARTING RJ Industrial
Connector Type Cable end 2
HARTING RJ Industrial
Data Rate
1 Gbps
Jacket Color
Green
Jacket Material
Polyurethane
Number of Conductors
8
Specification
Pre-assembled On Both Sides
Stranding
8X AWG 26/7
Type
Network (Cat 5/6) Cables
Weight
350.000 g