Skip to content

HARTING 09459711109

Network Cable, Wt 325.07 g, Cable Lng 7.50 m, RJ45 Series

Mfr. Part #: 09459711109 / RS Stock #: 70730870

HARTING

HARTING 09459711109

Mfr. Part #: 09459711109
RS Stock #: 70730870

Description

Network Cable, Wt 325.07 g, Cable Lng 7.50 m, RJ45 Series

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

10

$29.63

100

$28.74

250

$28.15

500

$26.67

1000

$24.89

Additional Inventory

Manufacturer Lead Time:

6 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 10
Multiples Of: 10
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Cable Length
7.5 m
Cable Type
Copper Cable (Round)
Connector Type Cable end 1
HARTING RJ Industrial
Connector Type Cable end 2
HARTING RJ Industrial
Data Rate
1 Gbps
Jacket Color
Green
Jacket Material
Polyurethane
Number of Conductors
8
Specification
Pre-assembled On Both Sides
Stranding
8X AWG 26/7
Type
Network (Cat 5/6) Cables
Weight
325.070 g