Skip to content

HARTING 09459711105

Network Cable, Wt 174.00 g, Cable Lng 4.00 m, RJ45 Series

Mfr. Part #: 09459711105 / RS Stock #: 70730867

HARTING

HARTING 09459711105

Mfr. Part #: 09459711105
RS Stock #: 70730867

Description

Network Cable, Wt 174.00 g, Cable Lng 4.00 m, RJ45 Series

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

10

$25.10

50

$23.02

1000

$21.66

5000

$20.08

10000

$18.72

25000

$17.81

Additional Inventory

Manufacturer Lead Time:

4 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 10
Multiples Of: 10
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Cable Length
4 m
Cable Type
Copper Cable (Round)
Connector Type Cable end 1
HARTING RJ Industrial
Connector Type Cable end 2
HARTING RJ Industrial
Data Rate
1 Gbps
Jacket Color
Green
Jacket Material
Polyurethane
Number of Conductors
8
Specification
Pre-assembled On Both Sides
Stranding
8X AWG 26/7
Type
Network (Cat 5/6) Cables
Weight
174.000 g