Skip to content

HARTING 09457441534

Network Cable, Wt 1026.00 g, Cable Lng 20.00 m, RJ45 Series

Mfr. Part #: 09457441534 / RS Stock #: 70730633

HARTING

HARTING 09457441534

Mfr. Part #: 09457441534
RS Stock #: 70730633

Description

Network Cable, Wt 1026.00 g, Cable Lng 20.00 m, RJ45 Series

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

10

$312.68

14

$286.63

109

$269.76

509

$250.14

1009

$233.18

2509

$221.90

Additional Inventory

Manufacturer Lead Time:

6 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 10
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Cable Length
20 m
Cable Type
Copper Cable (Round)
Conductor Size
26 AWG
Connector Type Cable end 1
HARTING PushPull (V4) Thermoplastic
Connector Type Cable end 2
HARTING PushPull (V4) Thermoplastic
Data Rate
1 Gbps ; 2.5 bps ; 5 bps ; 10 bps
Jacket Material
Polyurethane
Number of Conductors
8
Specification
Pre-assembled On Both Sides
Stranding
8X AWG 26/7
Type
Network (Cat 5/6) Cables
Weight
1026.000 g