HARTING 09452151562
Connector, Grey, Wt 87.00 g, 8 Contacts, RJ45 Series
Mfr. Part #: 09452151562 / RS Stock #: 70104371
Price
Qty.
Standard Price
1
$54.92
5
$50.53
10
$45.86
50
$42.29
Additional Inventory
On order:
99
Manufacturer Lead Time:
10 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Angle
Straight Degrees
Approvals
DNV GL
Color
Gray
Data Rate
1 Gbps ; 2.5 bps ; 5 bps ; 10 bps
Family Name
Industrial Connectors Han
Housing Material
Zinc die-cast
Number of Contacts
8
Primary Type
RJ45
Shielding
Fully Shielded ; 360 Shielding Contact
Size
Han 3A in
Special Features
With Self-Closing Cover
Specification
Straight ; With Self-Closing Cover
Type
Straight
Weight
87.000 g
Overview
HARTING Han-Modular Family - HARTING RJ Industrial Series of Communication Solutions:
The HARTING RJ Industrial® 10G is HARTING's next generation of the world’s first RJ45 connector for tool less connection. This new RJ45 connector features a future-proof design for 10 Gigabit Ethernet. It offers reliable and quickly connection and uses proven insulation displacement terminal technology. The insulation displacement terminals are designed for rigid and flexible conductors with an extremely broad range of wire cross-sections.
Cables with diameters from 4.5 to 9 mm are securely fixed in place inside the connector by a newly developed cable gland, allowing users to connect all customary Ethernet cable types with this one RJ45 connector type. Its compact design makes the rugged and industry-standard IP 20 model also suitable for multi-port RJ45 jacks. In addition to the IP 20 models, all known IP 65 / IP 67 PushPull types up to Han® 3 A are now available with this new insert.
The Han-Modular® series is designed for combining different Assembly details transmission media in one connector. The multifaceted system of inserts, contacts, frames, hoods and housings fulfils individual customer requirements. To continuously enable new configurations, the Han-Modular® series growths constantly. More than 50 different modules for different transmission media are available. These cover various termination techniques.
Features:
Available in straight and angled versions
Double connector friendly for wire sections of AWG 27 / 7 to AWG 22 / 1 and cable diameter from 4.5 to 9 mm for all usual Ethernet cable types in industry and Office IT
Safe and rapid tool free cabling with captive wire manager
Cat. 6, transfer class EA, suitable for 1 and 10 Gigabit Ethernet
Small and multi-port capable
Suitable for industry, robust yet light
The same installation technology for all connector types from IP 20 to PushPull
The HARTING RJ Industrial® 10G is HARTING's next generation of the world’s first RJ45 connector for tool less connection. This new RJ45 connector features a future-proof design for 10 Gigabit Ethernet. It offers reliable and quickly connection and uses proven insulation displacement terminal technology. The insulation displacement terminals are designed for rigid and flexible conductors with an extremely broad range of wire cross-sections.
Cables with diameters from 4.5 to 9 mm are securely fixed in place inside the connector by a newly developed cable gland, allowing users to connect all customary Ethernet cable types with this one RJ45 connector type. Its compact design makes the rugged and industry-standard IP 20 model also suitable for multi-port RJ45 jacks. In addition to the IP 20 models, all known IP 65 / IP 67 PushPull types up to Han® 3 A are now available with this new insert.
The Han-Modular® series is designed for combining different Assembly details transmission media in one connector. The multifaceted system of inserts, contacts, frames, hoods and housings fulfils individual customer requirements. To continuously enable new configurations, the Han-Modular® series growths constantly. More than 50 different modules for different transmission media are available. These cover various termination techniques.
Features: