Skip to content

HARTING 09400060301

Connector, Power, Heavy Duty, BULKHEAD MOUNTING HAN 6HPR TOGGLE LCK

Mfr. Part #: 09400060301 / RS Stock #: 70730099

HARTING

HARTING 09400060301

Mfr. Part #: 09400060301
RS Stock #: 70730099

Description

Connector, Power, Heavy Duty, BULKHEAD MOUNTING HAN 6HPR TOGGLE LCK

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$57.20

5

$52.62

10

$45.76

Additional Inventory

Manufacturer Lead Time:

13 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Family Name
Industrial Connectors Han
Mounting Type
Panel Mount

Overview

HARTING Industrial Connectors Han Family - Han HPR Series Hoods, Housings & Accessories:

A comprehensive offering of hoods and housings from the Han HPR range in a selection of sizes and fitting options, for use with HPR inserts, frames etc. These connectors Hoods and housings can utilize Han Modular components. Die cast aluminum construction with black epoxy powder coating, suitable for a wide range of applications including railway and other vehicles, and applications that require a connector suitable for harsh environments and an IP68 rated connection once mated.

The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector.

Features:
  • Type: Toggle locking screw
  • Suitable for: Han® 6/10/16/24 HPR, Han® 3 A and Han-Compact®
  • Black epoxy finished aluminum shell
  • NBR sealing
  • Temperature range -40 to +125° C
  • Approvals, UL50, NEMA Type 4/4X/1