Skip to content

HARTING 09195346323

Backplane Connector, Wt 4.92 g, 34 Contacts, SEK Low-profile Series

Mfr. Part #: 09195346323 / RS Stock #: 70449140

HARTING

HARTING 09195346323

Mfr. Part #: 09195346323
RS Stock #: 70449140

Description

Backplane Connector, Wt 4.92 g, 34 Contacts, SEK Low-profile Series

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

100

$6.77

500

$6.23

1000

$5.42

2000

$4.74

5000

$4.06

Additional Inventory

Manufacturer Lead Time:

7 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 100
Multiples Of: 100
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Connection Type
PCB To Cable ; Motherboard To Daughtercard
Contact Material
Copper Alloy
Contact Resistance
20 mOhms
Insulation Resistance
1,000,000,000 ohm
Number of Contacts
34
Pitch
2.54 mm
Primary Type
DIN 41612 ; Eurocard
Termination
Reflow Soldering (THR)
Type
Header
Weight
4.915 g