Skip to content

HARTING 09062486832

Backplane Connectors, Wt 13.34 g, 48 Contacts, DIN 41612 Series

Mfr. Part #: 09062486832 / RS Stock #: 70428012

HARTING

HARTING 09062486832

Mfr. Part #: 09062486832
RS Stock #: 70428012

Description

Backplane Connectors, Wt 13.34 g, 48 Contacts, DIN 41612 Series

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

20

$14.30

100

$13.15

200

$11.44

400

$10.01

1000

$8.58

Additional Inventory

Manufacturer Lead Time:

7 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 20
Multiples Of: 20
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
6931880
Coding
Hole Coding ; Coding With Loss Of Contacts ; Shroud Coding
Connection Type
Motherboard To Daughtercard ; Mezzanine
Contact Material
Copper Alloy
Contact Resistance
15 mOhms
Features
Lead-Free
Insulation Resistance
1,000,000,000,000 ohm
Number of Contacts
48
Pitch
3.81 mm ; mm ; 5.08 in
Primary Type
DIN 41612 ; Eurocard
Termination
Push-In
Type
Socket
Weight
13.340 g

Overview

Press-in technology types F

Featured List:
  • Female connector with press-in termination
  • Low profile
  • Performance Level 2 according to IEC 60 603-2