HARTING 09000005125
PG29 Metal Cord Grip, NPB, with solid TPE insert for drilling
Mfr. Part #: 09000005125 / RS Stock #: 70104467
Price
Qty.
Standard Price
10
$72.05
50
$66.29
100
$57.64
Additional Inventory
Manufacturer Lead Time:
5 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Overview
HARTING Industrial Connectors Han Family - Han-Modular Series:
HARTING Han Industrial Connectors are suited for the harshest requirements in industrial environments. They are used in all applications requiring a safe and removable electrical connection. The field of application for HARTING connectors is in protected electrical areas; for example in control cabinets to outdoor applications.
The Han Industrial product line incorporates small connectors capable of a few amps up to large multi-way high power connections. The possible combination of connectors is large enabling sensitive signals of a few milli-volts, as used in the field of Gigabit transmissions, up to 600 Amps or 5000 Volts for high power applications.
The Han-Modular connector range is flexible enough to have a single piece design or multi-modules locked together in a single frame. These modules are standard and can accommodate, signal, and power circuits along with fiber optic or compressed air lines in a single connector.
Features:
Space Savings - Integration of multiple connectors into a single unit allow for significant reduction in space requirements
Low-maintenance - Using a pre-assembled, pre-tested connector assembly can reduce hard wiring and installation time
Flexibility - With the Han-Modular series, users can assemble their ‘own’ connectors according to their own individual requirements. Essentially creating a "custom" connector using standard stocked modules
Future Proof - Placeholder modules give you the flexibility to future-proof your modular connector design
HARTING Han Industrial Connectors are suited for the harshest requirements in industrial environments. They are used in all applications requiring a safe and removable electrical connection. The field of application for HARTING connectors is in protected electrical areas; for example in control cabinets to outdoor applications.
The Han Industrial product line incorporates small connectors capable of a few amps up to large multi-way high power connections. The possible combination of connectors is large enabling sensitive signals of a few milli-volts, as used in the field of Gigabit transmissions, up to 600 Amps or 5000 Volts for high power applications.
The Han-Modular connector range is flexible enough to have a single piece design or multi-modules locked together in a single frame. These modules are standard and can accommodate, signal, and power circuits along with fiber optic or compressed air lines in a single connector.
Features: