Skip to content

Hammond Manufacturing RDRW1900512CG1

Drawer, Storage, Steel, 14 ga., Rail Mount, 12 in., 5.25 in., 19 in., 120 lbs.

Mfr. Part #: RDRW1900512CG1 / RS Stock #: 70164329

Hammond Manufacturing

Hammond Manufacturing RDRW1900512CG1

Mfr. Part #: RDRW1900512CG1
RS Stock #: 70164329

Description

Drawer, Storage, Steel, 14 ga., Rail Mount, 12 in., 5.25 in., 19 in., 120 lbs.

Out of Stock

Price

Qty.

Standard Price

1

$192.14

Additional Inventory

  • Drop Ship Only: This item must be shipped from the manufacturer directly to your location.
  • This item cannot be backordered online. Maximum order amount is 0
PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Color
Beige
Finish
Beige
Fits Rack Size
19 in. L x 3 in. D
Load Rating
120 lbs
Material
Steel
Material Thickness
14.000 Gauge
Mounting Type
Rack
Series
RDRW Series
Size
19 In.

Overview

Steel , Rail Mount Storage Drawers
  • Plastic front pull handle ?Complete drawer with slides, hardware, lock & two keys ?Drawer interior smooth white powder paint for high visibility