Skip to content

Hammond Manufacturing RCHS1901724LG1

Rack,Cabinet,Desktop,19 In,10U/17.5 In,24.5 In Depth,Gray,800 Lb Cap,RCHS Series

Mfr. Part #: RCHS1901724LG1 / RS Stock #: 70165680

Hammond Manufacturing

Hammond Manufacturing RCHS1901724LG1

Mfr. Part #: RCHS1901724LG1
RS Stock #: 70165680

Description

Rack,Cabinet,Desktop,19 In,10U/17.5 In,24.5 In Depth,Gray,800 Lb Cap,RCHS Series

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$474.11

10

$450.41

25

$420.66

Additional Inventory

Can ship in 10 days:

12

  • Drop Ship Only: This item must be shipped from the manufacturer directly to your location.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Body Material
16 ga. Steel
Color
Gray
Configuration
Complete
Dimensions
24.50 in D
Door Type
Doorless
External Height
2 in.
External Width
21 in
Features
Handles
Load Rating
800 lbs
Material
Steel
Mounting Type
Two Pair
Overall Dimensions
24.500” L x 21.000” W x 19.500” H (622.30mm x 533.40mm x 495.30mm)
Panel Depth
24.5 in
Panel Space
10U (17.50 in)
Panel Space
10U (17.50 in) in
Primary Type
Cabinet Rack
Rack Height
10 U
Rack Size
19
Size
19 in
Type
Desktop
UPC Code
623980047188
Weight
62 lb

Overview

  • Heavy Duty, 16-Gauge Steel, 19" Table Top Rack Cabinet
  • Panel Rails Are Infinitely Adjustable (Front to Back), Round Hole Punched for 10-32 Clip-Nuts to Full EIA Hole Centers ( 5/8- 5/8- 1/2 Inch Spacing)
  • Includes Two Pairs of Rails (for Rear Support of Heavier Equipment), Rubber Feet, Black ABS Plastic Handles, a Starter Pack of 10-32 Clip Nuts and Matching 1421ABK Black Screws
  • Supplied Unassembled (Four Cabinet Pieces and Four Rails), Shipped in a Flat Pack Container for Handling Ease and Protection
  • Simple Assembly Using One Bolt in Each Corner to Lock the Sides to the Top and Bottom (Hardware Included)
  • Overall Width 21"
  • Overall Height 2" Over Panel Space
  • Front and Back Lip is 0.585" So Usable Depth Is Reduced by 1.17"
  • Recommended Maximum Weight (RCHS1902824 Tested) — 800 Pounds
  • Rugged Textured Powder Paint Finish