Skip to content

Hammond Manufacturing FLK24T8

Light Kit, Grill, Fluorescent, 115V, White, Switch, Outlet, Plastic Lens

Mfr. Part #: FLK24T8 / RS Stock #: 70166454

Hammond Manufacturing

Hammond Manufacturing FLK24T8

Mfr. Part #: FLK24T8
RS Stock #: 70166454

Description

Light Kit, Grill, Fluorescent, 115V, White, Switch, Outlet, Plastic Lens

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$171.99

Additional Inventory

Can ship in 10 days:

28

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Accessory Type
Light Kit
Dimensions
24.00 in L
Supply Voltage
115 VAC
UPC Code
623980082011

Overview

Features

  • Light kit is 24"
  • CSA and UL component recognized.
  • Operating voltage 115 AC 60Hz
  • 115V AC, features a manually operated switch, 115V convenience outlet, durable plastic lens, and 6 foot power cord (without plug).
  • Can mount into light mounting channel, bolt through enclosure or by using magnet strip
  • 1 3/4" high x 4 1/2" deep.
  • Finished in white.
  • Use standard 24" T8 fluorescent bulb (not included)
  • Magnet mount
  • Can be used with mild steel enclosures only.