Skip to content

Hammond Manufacturing FLK18T8

Light Kit, Grill, Fluorescent, 115V, White, Switch, Outlet, Plastic Lens

Mfr. Part #: FLK18T8 / RS Stock #: 70165457

Hammond Manufacturing

Hammond Manufacturing FLK18T8

Mfr. Part #: FLK18T8
RS Stock #: 70165457

Description

Light Kit, Grill, Fluorescent, 115V, White, Switch, Outlet, Plastic Lens

In Stock:

1

Price

Qty.

Standard Price

1

$167.94

Additional Inventory

Can ship in 10 days:

7

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
UPC Code
623980082004
Voltage Rating
115 V ; 120 V ; 127 V ; 190 V ; 200 V ; 220 V ; 230 V

Overview

Features

  • Light kit is 24"
  • CSA and UL component recognized.
  • Operating voltage 115 AC 60Hz
  • 115V AC, features a manually operated switch, 115V convenience outlet, durable plastic lens, and 6 foot power cord (without plug).
  • Can mount into light mounting channel, bolt through enclosure or by using magnet strip
  • 1 3/4" high x 4 1/2" deep.
  • Finished in white.
  • Use standard 24" T8 fluorescent bulb (not included)
  • Magnet mount
  • Can be used with mild steel enclosures only.