Skip to content

Hammond Manufacturing EN4DSC423212GY

Enclosure, Wallmount, Disconnect, Mild Steel, NEMA 4, Hinge Door, Handle, Gray

Mfr. Part #: EN4DSC423212GY / RS Stock #: 70320913

Hammond Manufacturing

Hammond Manufacturing EN4DSC423212GY

Mfr. Part #: EN4DSC423212GY
RS Stock #: 70320913

Description

Enclosure, Wallmount, Disconnect, Mild Steel, NEMA 4, Hinge Door, Handle, Gray

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$923.47

10

$877.29

25

$850.91

Additional Inventory

Can ship in 10 days:

6

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
  • Drop Ship Only: This item must be shipped from the manufacturer directly to your location.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Color
Gray
Family Name
Eclipse Enclosure Family
Type
Junction Box
UPC Code
623980087689

Overview

Hammond Eclipse Series - Type 4 Mild Steel Wallmount Enclosure | Hinge Door with Quarter Turn/Handle:

The Eclipse Series cover and enclosure are phosphatized and finished with a recoatable powder inside and out with choice of ANSI 61 smooth Gray (GY) or RAL7035 textured light gray (LG). Designed to enclose electrical and/or electronic equipment and protect against harsh, industrial environments for wallmount applications. Impressive styling features like hidden hinges, attractive latching systems make the Eclipse a suitable addition to any high-tech equipment installation. A wide range of sizes and practical accessories make this product line a complete package.

Features:
  • Offered in both 14/16 gauge 304 & 316L SS
  • Sizes 12x12x6 to 48x36x16 (varies by version)
  • Multiple welded hinges with removable pins
  • Multiple quarter turn door latching
  • Solid and window door versions
  • Formed lip on body opening
  • Seamless foam-in-place gasket
  • Through body or optional heavy duty foot mounting option
  • Optional removable, galvanized or painted inner panel
  • Optional swing panel, swing frame, DIN rail mounting accessories
  • UL 508A Type 3R, 4, and 12
  • CSA Type 3R, 4, and 12
  • NEMA Type 3R, 4, and 12
  • IEC 60529, IP66