Skip to content

Hammond Manufacturing 2CLD24R

Terminal, Modular Console, Operator Interface, Keyboard Drawer, Steel, Gray

Mfr. Part #: 2CLD24R / RS Stock #: 70319913

Hammond Manufacturing

Hammond Manufacturing 2CLD24R

Mfr. Part #: 2CLD24R
RS Stock #: 70319913

Description

Terminal, Modular Console, Operator Interface, Keyboard Drawer, Steel, Gray

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$2,478.35

Additional Inventory

Can ship in 10 days:

3

  • Drop Ship Only: This item must be shipped from the manufacturer directly to your location.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Color
Gray
Primary Type
Modules & Mini Terminals
UPC Code
623980846903

Overview

Hammond 2000 Series — Type 4, 4X Mild Steel and Stainless Steel Turret Units | Modular Console System:

Available in RAL 7035 light gray textured powder coating and natural stainless steel with a smooth, brushed finish. 24" Front Window Door available in same finishes that is ideal as a housing for video screens. Flexible design provides panel mount or rack mount capabilities for a variety of applications. Generally used in combination with other modular console components (ie. base, pedestal, and/or desk). Available in either Standard (supported by Base, Pedestal, or Standard Desk) or Deep (supported by Deep Desk only) format. Smooth lines and clean edges provide an attractive, contemporary appearance.

Features:
  • Formed 14 gauge steel bodies with 14 gauge steel doors
  • Also offered with formed 14 gauge 304 stainless steel bodies with 14 gauge 304 stainless steel doors
  • Smooth, continuously welded seams without knockouts or holes
  • Body stiffeners are provided where required for increased strength and rigidity
  • Offered in 4 widths 24", 36", 48" and 60"
  • Features solid sides and top, solid door on front (opens down) and back (opens up), and open bottom
  • Front door features sliding rod mechanism, which allows a 102… opening when in the lowered position
  • Rear door features manual, 3 position adjustable door stop which provides convenient support while door in open position
  • Formed lip on enclosure excludes flowing liquids and contaminants
  • Slotted quarter turn oil-tight latches secure the door, with optional tamper resistant and locking latches available
  • Stainless steel models utilize stainless steel hardware
  • Oil resistant gaskets are permanently secured and mechanically retained
  • Features several internal stud locations for mounting of various accessories
  • A bonding screw is provided on the door and a grounding stud is provided in the enclosure
  • UL 508A Type 3R, 4,12
  • CSA Type 3R, 4, 12, 13
  • EIA RS-310-D
  • NEMA Type 3R, 4, 12
  • IEC 60529, IP66
  • Construction Standards: UL 508 Type 3R, 4, 4X, 12, CSA Type 3R, 4, 4X, 12, EIA RS-310-D, NEMA Type 3R, 4, 4X, 12, IEC 60529, IP66