Skip to content

Hammond Manufacturing 1598BBGY

Enclosure, Clamshell,Desktop,ABS,UL94V0,Gray,7.05x6.06x1.42 In,IP54,1598 Series

Mfr. Part #: 1598BBGY / RS Stock #: 70167187

Hammond Manufacturing

Hammond Manufacturing 1598BBGY

Mfr. Part #: 1598BBGY
RS Stock #: 70167187

Description

Enclosure, Clamshell,Desktop,ABS,UL94V0,Gray,7.05x6.06x1.42 In,IP54,1598 Series

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$17.66

5

$17.15

10

$16.22

Additional Inventory

Can ship in 10 days:

238

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Approximate Depth
1.4 in
Approximate Height
7.1 in
Approximate Width
6.1 in
Body Material
Flame Retardant ABS Plastic
Color
Gray
IP Rating
IP54
Material
Acrylonitrile butadiene styrene ; ABS
Mounting Type
Desktop
Size
Small in
Standards
UL Flammability Rating of 94V-0
Type
Clamshell
UPC Code
623980791432

Overview

Black or Grey , Instrument Case - ABS (1598 Series) Plastics
  • Desk top electronic instrument enclosure, ideally suited for Mounting printed circuit boards ?Designed to meet IP54 ?Integral horizontal P.C. card Mounts on eurocard