Hammond Manufacturing 1554NPL
Inner Panel,Fits 1544, 1555 Size N & P Enclosure,16 Ga. Steel,w/Screws,4.25x4.2"
Mfr. Part #: 1554NPL / RS Stock #: 70164088
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$8.72
5
$8.02
10
$7.67
20
$6.98
100
$6.54
Product Specifications
Product Attribute
Attribute Value
Search
Color
Gray
For Use With
1554 Series N Size ; 1555 Series N Size ; 1554 Series P Size ; 1555 Series P Size
Material
Steel
Screw Type
M4 Stainless Steel Machine Screws
Standards
UL Listed
Type
Internal Panel
UPC Code
623980843056
Overview
1554 Series, Watertight Flat Lid
Light gray color
Lid and mounting holes are located outside of the gasket material
Electronic instrument enclosures designed for mounting printed circuit boards or DIN rail mounted components.
Electronic instrument enclosures designed for mounting printed circuit boards or DIN rail mounted components.