Skip to content

Hammond Manufacturing 154B

DC Filter Choke,Open Bracket,Ind 3000 uH,Curr-Rtg 1.5 A,DCR 0.14 Ohms,Leadwires

Mfr. Part #: 154B / RS Stock #: 70315310

Hammond Manufacturing

Hammond Manufacturing 154B

Mfr. Part #: 154B
RS Stock #: 70315310

Description

DC Filter Choke,Open Bracket,Ind 3000 uH,Curr-Rtg 1.5 A,DCR 0.14 Ohms,Leadwires

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$15.95

5

$15.15

10

$14.35

20

$13.55

Additional Inventory

Can ship in 10 days:

58

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Current Rating
1.5 A
Inductance
3000 μH MuH
Resistance DC
0.14 Ohms
Termination
Lead Wires
Tolerance
0.15 %
Type
Choke
UPC Code
623980201009
Voltage Rating
300 VDC
Weight
0.25 lb

Overview

Features:
  • Economical "Open Bracket" — Channel Mount
  • Tolerance of 15% on Both Inductance and Resistance
  • Inductances Measured at Rated D.C. Current
  • Minimum 5" Long Leads
  • Units Will Exhibit Less Inductance at Slightly Higher Currents or More at Lower Currents
  • Perfect for High Voltage Power Supply Filtering