Hammond Manufacturing 1421T7
Bumper/Feet, Rubber, 0.75in Dia x 0.55in H, Black, 8-32 x 3/8 Self Tapping Screw
Mfr. Part #: 1421T7 / RS Stock #: 70164372
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$27.37
5
$26.00
10
$25.45
25
$24.90
50
$24.36
100
$23.81
200
$23.26
Additional Inventory
Can ship in 10 days:
533
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Body Material
Rubber
Color
Black
Material
Rubber
Mounting Type
Screw-On
Outer Diameter
0.75 in
Shape
Round
Size
0.75 W x 0.55 H In.
Type
Round
UPC Code
623980783307
Overview
Rubber Feet
Rubber material