Skip to content

Hammond Manufacturing 1421T3

Rubber Feet, 0.5x0.23" (12.7x5.8mm), Black, Self Adhesive, Square, 1421 Series

Mfr. Part #: 1421T3 / RS Stock #: 70164366

Hammond Manufacturing

Hammond Manufacturing 1421T3

Mfr. Part #: 1421T3
RS Stock #: 70164366

Description

Rubber Feet, 0.5x0.23" (12.7x5.8mm), Black, Self Adhesive, Square, 1421 Series

In Stock:

3

Price

Qty.

Standard Price

1

$11.53

5

$10.95

10

$10.72

25

$10.49

50

$10.26

100

$10.03

Additional Inventory

Can ship in 10 days:

661

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Pack of 24
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Body Material
Rubber
Color
Black
Material
Rubber
Mounting Type
Adhesive
Shape
Square
Size
0.5 W x 0.23 H In.
Type
Self Adhesive
UPC Code
623980783000

Overview

Rubber Feet
  • Rubber material