Skip to content

Hammond Manufacturing 1414N4ALM8

Enclosure, Junction Box, Aluminum, NEMA 4X, 14 X 12 X 8, Lift Off Cover

Mfr. Part #: 1414N4ALM8 / RS Stock #: 70164074

Hammond Manufacturing

Hammond Manufacturing 1414N4ALM8

Mfr. Part #: 1414N4ALM8
RS Stock #: 70164074

Description

Enclosure, Junction Box, Aluminum, NEMA 4X, 14 X 12 X 8, Lift Off Cover

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$402.47

Additional Inventory

Can ship in 10 days:

18

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Approximate Depth
4 in
Approximate Height
14 in
Approximate Width
12 in
Color
Gray
Configuration
Smooth Wall
Cover Mounting
Hinged
Enclosure Mounting
Wall Mount
Family Name
1414 NEMA Family
IP Rating
IP66
Material
Aluminum
NEMA Rating
NEMA 4 ; NEMA 4X ; NEMA 12 ; NEMA 13
Size
Medium in
Type
Junction Box
UPC Code
623980344706

Overview

Designed for use as instrument enclosures, electric, hydraulic or pneumatic control housings, electrical junction boxes or terminal wiring enclosures. Perfect for applications where serious corrosion exists, provides protection where equipment may be hosed down or very wet.

  • 14-Gauge Corrosion Resistant Type 304 Stainless Steel
  • Brushed Stainless Finish
  • Permanently Secured, Oil Resistant Gasket
  • Protects from Dirt, Dust, Oil and Water
  • White Powder Coating Finished Inner Panel Included