Greenlee K30GL
Ratchet/Die Crimper, 25-10 AWG, OL 7" (175mm), Wire Ferrules, Square, Full Cycle
Mfr. Part #: K30GL / RS Stock #: 70160517
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$352.98
3
$331.80
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Actuation
Ratchet
Application
Crimping Wire Ferrules
Capacity
0.14 to 6 mm
Overall Length
7” (175mm) in
Shape
Square
Special Features
Makes Square Shaped Crimps
Type
Hand ; Die Crimper
UPC Code
783310026365
Weight
1.1 lb
Wire Size
25-10 AWG AWG
Overview
Specifications
Makes square-shaped crimps
Full-cycle ratchet mechanism assures complete crimps
Adjusts automatically to correct crimp size
Weight : 1.100 LB (0.400 KG)
Application : For Crimping Wire Ferrules
Crimping Capacity : 25-10 AWG (0.140 - 6.000 SQ-MM)
Overall Length : 6.900 IN (175.000 MM)
Type : Square