Skip to content

Greenlee 540-15

Glo Stix Kit, Luminescent Fiberglass rod, 1/4", Clear, 200 lbs Pull Strength

Mfr. Part #: 540-15 / RS Stock #: 71346355

Greenlee

Greenlee 540-15

Mfr. Part #: 540-15
RS Stock #: 71346355

Description

Glo Stix Kit, Luminescent Fiberglass rod, 1/4", Clear, 200 lbs Pull Strength

In Stock:

3

Price

Qty.

Standard Price

1

$48.45

5

$47.00

10

$45.54

Additional Inventory

  • Due to the unusual shape or weight of this item, additional shipping charges may apply.
  • This item cannot be backordered online. Maximum order amount is 3
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Features

Overview

li>Luminescent fiberglass rods glow in the dark to make fishing voice, data and video wires easier in dark spaces, such as above ceilings, in walls, and below sub-floors
  • More flexible for fishing in walls through outlet box holes
  • Sturdy, steel-threaded connectors are interchangeable with Greenlee 1/4 IN (6.4 mm) Fish Stix
  • Clear, non-metalic storagetube keeps Glo Stix charged and ready to use
  • 200 lbs (0.9 kN) maximum pulling strength
  • Optional Whisk Nose Tip is available for fishing over obstacles, and can be used to guide extended Glo Stix sideways above ceilings by rotating
  • Can also be used to fish longer lengths by providing a tip that can be snagged from the opposite direction with another extended Fish or Glo Stix with a hook nose tip