Grayhill 88-201
Keypad, 5 x 4 Inch, Clear Window Overlay, 88 Series
Mfr. Part #: 88-201 / RS Stock #: 70216741
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$37.34
5
$35.47
10
$34.73
25
$33.98
50
$33.23
100
$32.49
Additional Inventory
Manufacturer Lead Time:
4 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Accessory Type
Legend Sheet
For Use With
88 Series Keypad
Housing Color
Black
Keypad Color
White
Legend
Standard
Material
Acrylonitrile butadiene styrene ; ABS Polycarbonate ; Polyester
Mounting Type
Flange Mount
Number of Keys
20
Output Type
Matrix
Primary Type
Keypad
Type
Graphic Overlay
Overview
Grayhill 88 Series Standard Keypads
The 88 series is a sealed standard keypad with a Colorful graphical overlay, designed for flange mounting. They can either be top-surface or sub-surface mounted depending on the requirements of the application. These units are sealed and the snap-dome contacts provide audible positive feedback helping the user to be fully aware when a button has been pushed or not. They are available in 3x4, 4x4 and 5x4 configurations with units having either insert-able (available separately) or molded-in legends. Each button has a life expectancy of 3,000,000 operations helping to reduce maintenance costs and increase reliability.
The 88 series is a sealed standard keypad with a Colorful graphical overlay, designed for flange mounting. They can either be top-surface or sub-surface mounted depending on the requirements of the application. These units are sealed and the snap-dome contacts provide audible positive feedback helping the user to be fully aware when a button has been pushed or not. They are available in 3x4, 4x4 and 5x4 configurations with units having either insert-able (available separately) or molded-in legends. Each button has a life expectancy of 3,000,000 operations helping to reduce maintenance costs and increase reliability.