Skip to content

GE Lighting - LEDs / Lamps 1974

Fluorescent Lamp, T3 Bi-Pin 6V 20W Low Voltage 126 lm, Quartzline Series

Mfr. Part #: 1974 / RS Stock #: 70589166

GE Lighting - LEDs / Lamps

GE Lighting - LEDs / Lamps 1974

Mfr. Part #: 1974
RS Stock #: 70589166

Description

Fluorescent Lamp, T3 Bi-Pin 6V 20W Low Voltage 126 lm, Quartzline Series

Out of Stock

Price

Qty.

Standard Price

10

$57.80

50

$56.07

100

$53.18

Additional Inventory

Manufacturer Lead Time:

15 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Base Style
Bi-Pin
Bulb Type
T3
Color
White
Filament Type
C6
Power
20 W
Type
Fluorescent
UPC Code
043168327800
Voltage Rating
6 V