Skip to content

Gates A47

V-belt,A section,single section,Hi-Power II Series

Mfr. Part #: A47 / RS Stock #: 72226153

Gates

Gates A47

Mfr. Part #: A47
RS Stock #: 72226153

Description

V-belt,A section,single section,Hi-Power II Series

In Stock:

1

Price

Qty.

Standard Price

1

$11.53

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Belt Section Size
A
Construction
Banded
Dimensions
0.00 in W
Material
SBR
Outer Length
48.92 in
Overall Height
0.344 in.
UPC Code
072053201741