FTDI USB-RS232-WE-1800-BT_3.3
Single Ended Cable, USB Type A Plug to Pigtail, 1.8 m, USBmadeEZ-UART Series
Mfr. Part #: USB-RS232-WE-1800-BT_3.3 / RS Stock #: 70069430
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$27.40
5
$26.58
10
$26.17
25
$25.76
50
$25.35
100
$24.93
Additional Inventory
On order:
100
Manufacturer Lead Time:
21 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
USB-RS232-WE-1800-BT_3.3
Cable Length
5.9 ft
Cable Type
Single Ended
Connector Angle Cable end 1
Straight
Connector Type Cable end 1
USB Type-A Male
Connector Type Cable end 2
Pigtail
Current Rating
0.015 A
Input Type
USB Protocol
Interface
UART
Jacket Color
Black
Module Type
Converter
Number of Channels
1
Number of Conductors
6
Output Type
RS232
Special Features
Low USB Bandwidth Consumption, USB 2.0 Full Speed Compatible, Internal EEPROM with User Writeable Area, Entire USB Protocol Handled by the Electronics on the PCB
Supply Voltage
3.3 V
Type
Embedded Electronics