Skip to content

FTDI TTL-232RG-VIP-WE

CABLE, ASSEMBLY, USB-UART W/LEDS, 6 COND., 24AWG, STRIPPED WIRE END

Mfr. Part #: TTL-232RG-VIP-WE / RS Stock #: 70069404

FTDI

FTDI TTL-232RG-VIP-WE

Mfr. Part #: TTL-232RG-VIP-WE
RS Stock #: 70069404

Description

CABLE, ASSEMBLY, USB-UART W/LEDS, 6 COND., 24AWG, STRIPPED WIRE END

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$23.85

10

$22.66

25

$21.47

Additional Inventory

On order:

100

Manufacturer Lead Time:

22 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Accessory Type
USB to TTL Serial Converter Cable
Input Type
USB Protocol
Interface
UART
Module Type
Converter
Number of Channels
1
Output Type
Serial TTL
Special Features
Low USB Bandwidth Consumption, USB 2.0 Full Speed Compatible, Internal EEPROM with User Writeable Area, Entire USB Protocol Handled by the Electronics on the PCB
Supply Voltage
5.25 V
Termination
Wire Lead
Type
Embedded Electronics

Overview

Features:
  • USB-COM-PLUS Modules Provide a Simple Method of Adapting Legacy Serial Devices (RS232, RS422, RS485) to Modern USB Ports
  • Available in Single, Dual or Quad Port Options
  • Single Port Modules Feature a USB 2.0 Full Speed (12 Mb/s) Interface While All Multiport Modules Feature a USB 2.0 Hi-Speed (480 Mb/s)
  • Single Port Modules Feature a USB 2.0 Full Speed (12 Mb/s) Interface While All Multiport Modules Feature a USB 2.0 Hi-Speed (480 Mb/s)
  • Maximum Baud Rates for RS232 Versions Is 1M Baud and for the RS422/485 Version is 3M Baud (Single Channel) and 10M Baud (Multi-Channel)