Skip to content

Focus Display Solutions E35RG13248LW6M250-N-TFT

TFT Display; 3.5 inch; 320x480; 8/9/16/18 bit; SPI; RGB interface

Mfr. Part #: E35RG13248LW6M250-N-TFT / RS Stock #: 70596722

Focus Display Solutions

Focus Display Solutions E35RG13248LW6M250-N-TFT

Mfr. Part #: E35RG13248LW6M250-N-TFT
RS Stock #: 70596722

Description

TFT Display; 3.5 inch; 320x480; 8/9/16/18 bit; SPI; RGB interface

In Stock:

2

Price

Qty.

Standard Price

1

$53.86

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Color
RGB
Display Type
TFT
Interface
8 bit MCU ; 9 bit MCU ; 16 bit MCU ; 18 bit MCU
Maximum Operating Temperature
70 °C
Minimum Operating Temperature
-20 °C
Pixel Count
320 x RGB x 480 Dots
Resolution
320 x 480 px
Supply Voltage
3.3 V
Type
TFT
Viewing Area
50.96(W) x 75.44(H)(mm) in

Overview

This TFT display is great for wherever you need a full color display. The perfect size for portable, handheld or embedded applications. Inexpensive, high-quality, high resolution product with minimal interface time necessary. Uses off-the-shelf built in controller that accepts a low cost bus interface allowing your application to be designed & tested with less effort. Very durable & operates in ultra-cold (sub-freezing) up to high outdoor temp range. Features: 3.5 inch TFT: 320x480(55.5x 84.96), 8/9/16/18 bit MCU, 3/4 wire SPI, 16/18 bit RGB interface options, WHITE LED backlight, Bottom view, Wide temp, Transmissive, No Touch Panel, 250 NITS, Controller: ILI9488, RoHS Compliant