Skip to content

FLIR Commercial Systems, Inc. - Extech Division PRC15

Current/Voltage Calibrator,0-24mA,0-20V,0.01% Accuracy,LCD Display,PRC Series

Mfr. Part #: PRC15 / RS Stock #: 70272085

FLIR Commercial Systems, Inc. - Extech Division

FLIR Commercial Systems, Inc. - Extech Division PRC15

Mfr. Part #: PRC15
RS Stock #: 70272085

Description

Current/Voltage Calibrator,0-24mA,0-20V,0.01% Accuracy,LCD Display,PRC Series

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$488.99

Additional Inventory

On order:

2

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Configuration
Handheld
Display Type
LCD
Includes
Hard Case ; Alligator Clips ; Test Leads ; Batteries ; 100-240 V Adaptor
Type
Current/Voltage
UPC Code
793950710159

Overview

Features
  • Palm-Sized Double Molded Housing and Large Dot-Matrix Digital Backlit LCD
  • Measures DC Process Signals
  • Standard Banana I/O Ports
  • Large Battery Bank for Extended Work Cycle
  • Up to Five User Adjustable Calibration Presets
  • External Power Adapter for Continuous Work Cycle
  • 0 to 24 mA (-25 to 125%)
  • 0 to 20 V DC Calibration Source