Skip to content

Festo VUVS-L25-M52-MD-N14-F8

Solenoid Valve, Sz 25, M5, 5/2-Way, MD, 1/4 NPT, F9, VUVS-L Series

Mfr. Part #: VUVS-L25-M52-MD-N14-F8 / RS Stock #: 70993102

Festo

Festo VUVS-L25-M52-MD-N14-F8

Mfr. Part #: VUVS-L25-M52-MD-N14-F8
RS Stock #: 70993102

Description

Solenoid Valve, Sz 25, M5, 5/2-Way, MD, 1/4 NPT, F9, VUVS-L Series

In Stock:

6

Price

Qty.

Standard Price

1

$78.20

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
575554
Dimensions
0.00 in W
Family Name
VUVS/VTUS Family
Media Type
Air
Port Size
0.25 in
Reset Type
Mechanical spring for M52 and M32
Thread Type
NPT
Type
Pilot - Internal Air
Valve Type
Inline

Overview

Festo's VUVS Series solenoid valves are designed for applications requiring a compact, yet robust design, with a variety of mounting options, and high flow rates. An extensive range of mounting accessories and valve functions provides various options for integrating these valves into your machine concept. The VUVS is a powerhouse valve that will improve your productivity and simplify your stock. Features:
  • 3 sizes offering flow rates ranging from 700 l/min - 2300 l/min
  • Robust design suitable for harsh environments
  • Rotatable coil head for simplified cable routing
  • NPT port sizes from 1/8" - 3/8"