Skip to content

Festo QSF-1/4-6-B

Push-in Connector, 1 Port G 1/4 Inside Thread & 1 Port 6mm OD tube, Blue ring

Mfr. Part #: QSF-1/4-6-B / RS Stock #: 70990766

Festo

Festo QSF-1/4-6-B

Mfr. Part #: QSF-1/4-6-B
RS Stock #: 70990766

Description

Push-in Connector, 1 Port G 1/4 Inside Thread & 1 Port 6mm OD tube, Blue ring

In Stock:

24

Price

Qty.

Standard Price

1

$4.24

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
153024
Body Material
Brass
Connection Style
Push to Connect
Port Size
0.125 in
Thread Type
G
Tube Size
6 mm
Type
Straight