Skip to content

Festo DSNU-1"-4"-PPV-A

Cylinder, round, DSNU-1"-4"-PPV-A

Mfr. Part #: DSNU-1"-4"-PPV-A / RS Stock #: 70992426

Festo

Festo DSNU-1"-4"-PPV-A

Mfr. Part #: DSNU-1"-4"-PPV-A
RS Stock #: 70992426

Description

Cylinder, round, DSNU-1"-4"-PPV-A

In Stock:

1

Price

Qty.

Standard Price

1

$125.30

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
546417
Bore Size
1 in
Stroke
1 in
Type
Cylinder